Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-2
Order Code4836638
Product RangeSGI 1.5 Series
Your Part Number
Technical Datasheet
14,400 In Stock
Need more?
14400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$2.010 |
| 500+ | NT$1.750 |
| 1000+ | NT$1.450 |
| 2500+ | NT$1.330 |
| 5000+ | NT$1.310 |
| 10000+ | NT$1.280 |
Price for:Each
Minimum: 100
Multiple: 100
NT$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-2
Order Code4836638
Product RangeSGI 1.5 Series
Technical Datasheet
Product RangeSGI 1.5 Series
No. of Positions4Ways
Pitch Spacing1.5mm
For Use WithTE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SGI 1.5 Series
No. of Positions
4Ways
For Use With
TE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001