Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2426398-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code4836651
Product RangeSGI 1.5 Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$1.210 |
| 1000+ | NT$0.874 |
| 2500+ | NT$0.842 |
| 5000+ | NT$0.809 |
| 10000+ | NT$0.793 |
| 20000+ | NT$0.777 |
Price for:Each
Minimum: 100
Multiple: 100
NT$121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426398-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code4836651
Product RangeSGI 1.5 Series
Technical Datasheet
Accessory TypeProtective Cover, 8 Position
For Use WithTE Connectivity GRACE INERTIA 1.5, X-2426397-X Series Wire to Board Plug Connector Housings
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeSGI 1.5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Protective Cover, 8 Position
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
TE Connectivity GRACE INERTIA 1.5, X-2426397-X Series Wire to Board Plug Connector Housings
Product Range
SGI 1.5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
