Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2446115-1Copy
Order Code5139444
Product RangeAMPSEAL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$104.720 |
| 10+ | NT$83.960 |
| 100+ | NT$72.030 |
| 250+ | NT$71.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2446115-1Copy
Order Code5139444
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions16Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity AMP MCP1.5K, 1534162-1 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0239
