Print Page
Image is for illustrative purposes only. Please refer to product description.
1,991 In Stock
Need more?
1991 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.440 |
| 10+ | NT$56.540 |
| 100+ | NT$48.040 |
| 250+ | NT$45.040 |
| 500+ | NT$42.880 |
| 1000+ | NT$40.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502029-2
Order Code4814633
Connector to Connector90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BIPEX MH4L Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Cable Length - Metric
200mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
IPEX MH4L Right Angled Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001