Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$759.280 |
| 10+ | NT$665.500 |
| 25+ | NT$626.500 |
| 100+ | NT$582.570 |
| 250+ | NT$553.710 |
| 500+ | NT$533.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$759.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510983-1
Order Code4852750
Convert From Coax TypeBNC HD
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
BNC HD
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1