Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2523305-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903475
Your Part Number
238 In Stock
Need more?
238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$609.100 |
| 10+ | NT$555.420 |
| 25+ | NT$517.870 |
| 100+ | NT$486.590 |
| 250+ | NT$469.490 |
| 500+ | NT$456.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$609.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2523305-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903475
Technical Datasheet
Convert From Coax Type2.92mm Coaxial
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
