Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-1393254-2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4534483 |
| Product Range | W9 Series |
| Also Known As | W91-X112-50 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,327.860 |
| 5+ | NT$4,661.880 |
| 10+ | NT$3,862.700 |
| 25+ | NT$3,463.110 |
| 50+ | NT$3,196.720 |
| 144+ | NT$2,983.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,327.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-1393254-2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4534483 |
| Product Range | W9 Series |
| Also Known As | W91-X112-50 |
| Technical Datasheet | |
| Product Range | W9 Series |
| Current Rating | 50A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 277V |
| Circuit Breaker Mounting | Panel |
| SVHC | Cadmium oxide (04-Feb-2026) |
Technical Specifications
| Product Range | W9 Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 277V |
| SVHC | Cadmium oxide (04-Feb-2026) |
| Current Rating | 50A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
