Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350809-1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4244972
Product RangeUniversal MATE-N-LOK
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$19.070 |
| 100+ | NT$13.880 |
| 250+ | NT$12.370 |
| 500+ | NT$11.910 |
| 1000+ | NT$11.440 |
| 2500+ | NT$11.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350809-1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4244972
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions5Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Alternatives for 350809-1.
1 Product Found
Product Overview
The 350809-1 is a 5-way 1-row white Plug Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
- UL94V-0 Flammability rating
- 600VAC Operating voltage
- In-line contact layout
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
5Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
