Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36401E3N7ATDF Thin Film Inductor, 3.7 nH, 0.55 ohm, 6 GHz, 340 mA, 0402 [1005 Metric], 3640 Series](https://tw.element14.com/productimages/standard/en_GB/1713645-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401E3N7ATDFCopy
Order Code
Re-Reel1760975RL
Cut Tape1760975
Product Range3640 Series
Also Known As5-1624108-8, 3640 0402 3.7nH +/-0.2nH 1K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401E3N7ATDFCopy
Order Code
Re-Reel1760975RL
Cut Tape1760975
Product Range3640 Series
Also Known As5-1624108-8, 3640 0402 3.7nH +/-0.2nH 1K RL
Technical Datasheet
Inductance3.7nH
DC Resistance Max0.55ohm
Self Resonant Frequency6GHz
DC Current Rating340mA
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Technical Specifications
Inductance
3.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
DC Resistance Max
0.55ohm
DC Current Rating
340mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
