Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H9N1GTDF
Order Code2117638
Product Range3640 Series
Also Known As4-2176075-9, 3640 0201 9.1nH 2% 1K RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H9N1GTDF
Order Code2117638
Product Range3640 Series
Also Known As4-2176075-9, 3640 0201 9.1nH 2% 1K RL
Technical Datasheet
Inductance9.1nH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating-
Inductor Case / Package0201 [0603 Metric]
Product Range3640 Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Technical Specifications
Inductance
9.1nH
Self Resonant Frequency
-
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
-
Product Width
0.3mm
DC Resistance Max
-
DC Current Rating
-
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.23mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002