Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36401J68NG. Thin Film Inductor, 68 nH, 5 ohm, 1 GHz, 150 mA, 0603 [1608 Metric], 3640 Series](https://tw.element14.com/productimages/standard/en_GB/42419029.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401J68NG.Copy
Order Code3237886RL
Product Range3640 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401J68NG.Copy
Order Code3237886RL
Product Range3640 Series
Technical Datasheet
Inductance68nH
DC Resistance Max5ohm
Self Resonant Frequency1GHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Product Range3640 Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
-
Product Width
0.8mm
DC Resistance Max
5ohm
DC Current Rating
150mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
