Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36501E33NJTDG Wirewound Inductor, 33 nH, 0.35 ohm, 2.35 GHz, 400 mA, 0402 [1005 Metric], 3650 Series](https://tw.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501E33NJTDGCopy
Order Code
Re-Reel1265432RL
Cut Tape1265432
Product Range3650 Series
Also Known As5-1624112-2, 3650 0402 33nH 5% 2K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501E33NJTDGCopy
Order Code
Re-Reel1265432RL
Cut Tape1265432
Product Range3650 Series
Also Known As5-1624112-2, 3650 0402 33nH 5% 2K RL
Technical Datasheet
Inductance33nH
DC Resistance Max0.35ohm
Self Resonant Frequency2.35GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
Alternatives for 36501E33NJTDG
2 Products Found
Technical Specifications
Inductance
33nH
Self Resonant Frequency
2.35GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
DC Resistance Max
0.35ohm
DC Current Rating
400mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
