Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36501E3N9J. Wirewound Inductor, 3.9 nH, 0.066 ohm, 5.8 GHz, 840 mA, 0402 [1005 Metric], 3650 Series](https://tw.element14.com/productimages/standard/en_GB/42419594.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501E3N9J.Copy
Order Code3898374RL
Product Range3650 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501E3N9J.Copy
Order Code3898374RL
Product Range3650 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Self Resonant Frequency5.8GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
Alternatives for 36501E3N9J.
1 Product Found
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
