Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36502C8R2JTDG Wirewound Inductor, 8.2 µH, 6 ohm, 25 MHz, 170 mA, 1008 [2520 Metric], 3650 Series](https://tw.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C8R2JTDGCopy
Order Code
Re-Reel1265606RL
Cut Tape1265606
Product Range3650 Series
Also Known As4-1879023-7, 3650 1008 8.2uH 5% 2K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C8R2JTDGCopy
Order Code
Re-Reel1265606RL
Cut Tape1265606
Product Range3650 Series
Also Known As4-1879023-7, 3650 1008 8.2uH 5% 2K RL
Technical Datasheet
Inductance8.2µH
DC Resistance Max6ohm
Self Resonant Frequency25MHz
DC Current Rating170mA
Inductor Case / Package1008 [2520 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
DC Resistance Max
6ohm
DC Current Rating
170mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
