Print Page
4-2390877-3
Rectangular Power Connector, 3 Contacts, RAST 5 Series, PCB Mount, Through Hole Straight, 5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2390877-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4365491 |
| Product Range | RAST 5 Series |
| Your Part Number | |
| Technical Datasheet |
2,800 In Stock
Need more?
2,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31.250 |
| 10+ | NT$26.450 |
| 100+ | NT$22.480 |
| 500+ | NT$21.040 |
| 1000+ | NT$19.600 |
| 2500+ | NT$18.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2390877-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4365491 |
| Product Range | RAST 5 Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | RAST 5 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Straight |
| Pitch Spacing | 5mm |
| Gender | Header |
| Contact Gender | Tab |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 5mm |
| Contact Gender | Tab |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | RAST 5 Series |
|---|---|
| Contact Termination Type | Through Hole Straight |
| Gender | Header |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
