Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No544950-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4919934
Product RangeVolTron Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60.800 |
| 10+ | NT$53.030 |
| 100+ | NT$47.220 |
| 500+ | NT$39.460 |
| 1000+ | NT$34.930 |
| 2500+ | NT$34.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No544950-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4919934
Product RangeVolTron Series
Technical Datasheet
Product RangeVolTron Series
No. of Positions2Ways
Pitch Spacing6.2mm
For Use WithTE Connectivity VolTron Series Female Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VolTron Series
No. of Positions
2Ways
For Use With
TE Connectivity VolTron Series Female Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
