Print Page
5511N-NX-B-A1
Wireless Sensor, 0% to 100% Relative Humidity, Digital - Bluetooth, -30°C to 75°C, Thread Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5511N-NX-B-A1Copy
Manufacturer Standard Lead Time86 weeks
Order Code4839157
Product Range55XXN Series
Also Known As20029491-40, 5511N-NX BLE
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21,342.970 |
| 5+ | NT$18,675.100 |
| 10+ | NT$15,473.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,342.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5511N-NX-B-A1Copy
Manufacturer Standard Lead Time86 weeks
Order Code4839157
Product Range55XXN Series
Also Known As20029491-40, 5511N-NX BLE
Technical Datasheet
Sensor Output TypeDigital - Bluetooth
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3.6V
Sensing Accuracy5%
Sensor MountingThread Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range55XXN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital - Bluetooth
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Min
-30°C
Product Range
55XXN Series
SVHC
No SVHC (25-Jun-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.6V
Sensor Mounting
Thread Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
