Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1E0030AN8
Order Code2483642
Product RangeBMB-A Series
Also Known As1879855-2, BMB-A 0402 30R N8
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$5.630 |
| 100+ | NT$3.920 |
| 500+ | NT$3.130 |
| 2500+ | NT$2.640 |
| 5000+ | NT$2.330 |
| 10000+ | NT$2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1E0030AN8
Order Code2483642
Product RangeBMB-A Series
Also Known As1879855-2, BMB-A 0402 30R N8
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance30ohm
DC Current Rating500mA
Product RangeBMB-A Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
0.15ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
BMB-A Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007