Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0025PN8
Order Code2483708RL
Product RangeBMB-P Series
Also Known As4-1624116-8, BMB-P 0603 25R N8
Your Part Number
Technical Datasheet
3,979 In Stock
Need more?
3979 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | NT$3.590 |
| 500+ | NT$2.860 |
| 1000+ | NT$2.420 |
| 2000+ | NT$2.130 |
| 4000+ | NT$1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
NT$359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0025PN8
Order Code2483708RL
Product RangeBMB-P Series
Also Known As4-1624116-8, BMB-P 0603 25R N8
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance25ohm
DC Current Rating3A
Product RangeBMB-P Series
DC Resistance Max0.03ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.03ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
25ohm
Product Range
BMB-P Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009