Print Page
CABLE TY 100 X 2.5 S BK UVB M
Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 100 mm, 2.5 mm, 20.5 mm, 80 N
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CABLE TY 100 X 2.5 S BK UVB MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4913952 |
| Product Range | 66 Series |
| Also Known As | 3-2530591-0 |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$758.540 |
| 10+ | NT$729.750 |
| 25+ | NT$695.070 |
| 100+ | NT$622.760 |
| 250+ | NT$588.090 |
| 500+ | NT$546.660 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$758.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CABLE TY 100 X 2.5 S BK UVB MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4913952 |
| Product Range | 66 Series |
| Also Known As | 3-2530591-0 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 100mm |
| Cable Tie Width | 2.5mm |
| Cable Bundle Diameter Max | 20.5mm |
| Minimum Loop Tensile Strength | 80N |
| Cable Tie Type | Standard |
| Product Range | 66 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 100mm |
| Cable Bundle Diameter Max | 20.5mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 2.5mm |
| Minimum Loop Tensile Strength | 80N |
| Product Range | 66 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000245 |
