Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 300 X 4.8 BK UVB MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4913957
Product Range66 Series
Also Known As4-2530591-9
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,216.940 |
| 5+ | NT$11,377.230 |
| 10+ | NT$10,658.240 |
| 25+ | NT$10,334.370 |
| 50+ | NT$9,943.460 |
| 100+ | NT$9,449.120 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$12,216.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 300 X 4.8 BK UVB MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4913957
Product Range66 Series
Also Known As4-2530591-9
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max79mm
Minimum Loop Tensile Strength223N
Cable Tie TypeStandard
Product Range66 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
79mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
223N
Product Range
66 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001792
