Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR50J33KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2329777 |
| Product Range | CFR Series |
| Also Known As | 1623933-5 |
| Your Part Number | |
| Technical Datasheet |
9,701 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
9,691 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$2.250 |
| 100+ | NT$1.450 |
| 500+ | NT$1.140 |
| 2500+ | NT$0.992 |
| 6000+ | NT$0.899 |
| 12000+ | NT$0.840 |
Price for:Each
Minimum: 10
Multiple: 10
NT$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR50J33KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2329777 |
| Product Range | CFR Series |
| Also Known As | 1623933-5 |
| Technical Datasheet | |
| Resistance | 33kohm |
| Product Range | CFR Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -450ppm/°C to 0ppm/°C |
| Resistor Type | High Reliability |
| Product Diameter | 3mm |
| Product Length | 9mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 33kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | High Reliability |
| Product Length | 9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | -450ppm/°C to 0ppm/°C |
| Product Diameter | 3mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for CFR50J33K
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000352 |
