Print Page
CRGH1206F1M0
SMD Chip Resistor, 1 Mohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH1206F1M0 SMD Chip Resistor, 1 Mohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2331442-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH1206F1M0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2332180RL Cut Tape2332180 |
| Product Range | CRGH Series |
| Also Known As | 8-1879517-5 |
| Your Part Number | |
| Technical Datasheet |
1,207 In Stock
Need more?
1,207 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$4.020 | NT$40.20 |
| Total Price | NT$40.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$4.020 |
| 250+ | NT$2.850 |
| 1000+ | NT$2.680 |
| 5000+ | NT$2.500 |
| 10000+ | NT$0.971 |
| 20000+ | NT$0.952 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH1206F1M0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2332180RL Cut Tape2332180 |
| Product Range | CRGH Series |
| Also Known As | 8-1879517-5 |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRGH Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRGH Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |
