Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH2512J10R SMD Chip Resistor, 10 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2331442-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH2512J10RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2331906RL Cut Tape2331906 |
| Product Range | CRGH Series |
| Also Known As | 2-1879501-5 |
| Your Part Number | |
| Technical Datasheet |
1,902 In Stock
8,000 more incoming. You can reserve stock now
1,902 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$12.330 | NT$123.30 |
| Total Price | NT$123.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$12.330 |
| 100+ | NT$8.450 |
| 500+ | NT$6.900 |
| 2500+ | NT$6.080 |
| 4000+ | NT$5.860 |
| 8000+ | NT$5.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH2512J10RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2331906RL Cut Tape2331906 |
| Product Range | CRGH Series |
| Also Known As | 2-1879501-5 |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 2W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRGH Series |
| Temperature Coefficient | ± 400ppm/°C |
| Voltage Rating | 200V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Range | CRGH Series |
| Voltage Rating | 200V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for CRGH2512J10R
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
