Print Page
CRGP0603F150R
SMD Chip Resistor, 150 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGP0603F150R SMD Chip Resistor, 150 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding](https://tw.element14.com/productimages/standard/en_GB/2331442-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP0603F150RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2861024RL Cut Tape2861024 |
| Product Range | CRGP Series |
| Also Known As | 1-2176326-5 |
| Your Part Number | |
| Technical Datasheet |
9,053 In Stock
Need more?
9,053 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.150 | NT$21.50 |
| Total Price | NT$21.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$2.150 |
| 250+ | NT$1.540 |
| 1000+ | NT$1.220 |
| 5000+ | NT$0.961 |
| 10000+ | NT$0.897 |
| 20000+ | NT$0.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP0603F150RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2861024RL Cut Tape2861024 |
| Product Range | CRGP Series |
| Also Known As | 1-2176326-5 |
| Technical Datasheet | |
| Resistance | 150ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Withstanding |
| Product Range | CRGP Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | CRGP Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Pulse Withstanding |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
