Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoEVFX-27/9-3-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4756190
Product RangeEVFX Series
Also Known AsES97874001
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,825.680 |
| 5+ | NT$5,972.470 |
| 10+ | NT$4,948.620 |
| 25+ | NT$4,436.700 |
| 50+ | NT$4,095.410 |
| 100+ | NT$3,822.380 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$6,825.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEVFX-27/9-3-SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4756190
Product RangeEVFX Series
Also Known AsES97874001
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.063"
I.D. Supplied - Metric27mm
Shrink Tubing / Boot ColourOrange
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVFX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
27mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.063"
Shrink Tubing / Boot Colour
Orange
Length - Metric
50m
I.D. Recovered Max - Metric
9mm
Product Range
EVFX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
