Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0100-LCopy
Manufacturer Standard Lead Time24 weeks
Order Code2771943
Product RangeFX19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$938.930 |
| 5+ | NT$854.840 |
| 10+ | NT$846.900 |
| 25+ | NT$838.950 |
| 50+ | NT$814.170 |
| 100+ | NT$800.650 |
| 500+ | NT$768.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$938.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0100-LCopy
Manufacturer Standard Lead Time24 weeks
Order Code2771943
Product RangeFX19 Series
Technical Datasheet
Load Capacity45.4kg
Load Cell TypeCompression
Supply Voltage5VDC
Weight Capacity100lbf
Excitation Voltage Min-
Excitation Voltage Max5V
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric609.5mm
Cable Length - Imperial24"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCLead (21-Jan-2025)
Product Overview
FX19 is a 1% load cell device with full scale ranges of 100lbf compression. This low-cost technology enables force sensing in a class of "smart" consumer and medical products.
- Compact coin cell package
- Features anti rotation mounting
- 20mV/V Nominal output
- Low deflection
Technical Specifications
Load Capacity
45.4kg
Supply Voltage
5VDC
Excitation Voltage Min
-
Cell Output mV / V
20
Connection Type
Cable
Cable Length - Metric
609.5mm
Operating Temperature Min
0°C
Product Range
FX19 Series
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Max
5V
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
24"
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010637
