Print Page
L000631-01
RF Antenna, 617MHz to 960MHz, 1.427GHz to 4.2GHz, L-Band, Linear, 5G / 4G / Cellular / GNSS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000631-01Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 5110614 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,564.330 |
| 5+ | NT$1,433.560 |
| 10+ | NT$1,302.790 |
| 50+ | NT$1,256.710 |
| 100+ | NT$1,210.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,564.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000631-01Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 5110614 |
| Technical Datasheet | |
| Antenna Band | L-Band |
| Antenna Type | 5G / 4G / Cellular / GNSS |
| Frequency Range | 617MHz to 698MHz, 698MHz to 960MHz, 1.427GHz to 1.675GHz, 1.71GHz to 2.75GHz, 3.3GHz to 4.2GHz |
| Antenna Mounting | Adhesive |
| Product Range | - |
| Protocol | - |
| Operating Temperature Min | -45°C |
| Operating Temperature Max | 80°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | L-Band |
|---|---|
| Frequency Range | 617MHz to 698MHz, 698MHz to 960MHz, 1.427GHz to 1.675GHz, 1.71GHz to 2.75GHz, 3.3GHz to 4.2GHz |
| Product Range | - |
| Operating Temperature Min | -45°C |
| Antenna Polarisation | Linear |
| Antenna Type | 5G / 4G / Cellular / GNSS |
|---|---|
| Antenna Mounting | Adhesive |
| Protocol | - |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85299096 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
