Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000633-01Copy |
| Order Code | 5112289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$26,558.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26,558.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000633-01Copy |
| Order Code | 5112289 |
| Technical Datasheet | |
| Antenna Band | Dual Band |
| Antenna Type | Omni-Directional |
| Frequency Range | 450MHz to 470MHz, 901MHz to 941MHz |
| VSWR | 2:1 |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | WiFi / UHF |
| Antenna Case / Package | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Dual Band |
|---|---|
| Frequency Range | 450MHz to 470MHz, 901MHz to 941MHz |
| Antenna Mounting | N Connector |
| Protocol | WiFi / UHF |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Vertical |
| Antenna Type | Omni-Directional |
|---|---|
| VSWR | 2:1 |
| Product Range | - |
| Antenna Case / Package | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
