Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000917-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4927125 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$711.630 |
| 5+ | NT$646.730 |
| 10+ | NT$581.830 |
| 50+ | NT$574.370 |
| 100+ | NT$566.900 |
| 250+ | NT$564.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$711.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000917-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4927125 |
| Technical Datasheet | |
| Antenna Band | Single Band |
| Antenna Type | Monopole |
| Frequency Range | 2.4GHz to 2.5GHz |
| VSWR | 1.7 |
| Gain | 2.7dBi |
| Antenna Mounting | RP SMA Connector |
| Product Range | - |
| Protocol | Bluetooth, ISM, WiFi, WLAN, Zigbee |
| Antenna Case / Package | 19mm x 27mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Single Band |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz |
| Gain | 2.7dBi |
| Product Range | - |
| Antenna Case / Package | 19mm x 27mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Monopole |
|---|---|
| VSWR | 1.7 |
| Antenna Mounting | RP SMA Connector |
| Protocol | Bluetooth, ISM, WiFi, WLAN, Zigbee |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
