Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000926-05Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4833984 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60.800 |
| 10+ | NT$59.590 |
| 25+ | NT$58.370 |
| 50+ | NT$57.160 |
| 100+ | NT$55.940 |
| 500+ | NT$54.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000926-05Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4833984 |
| Technical Datasheet | |
| Antenna Band | Single Band |
| Antenna Type | FPC |
| Frequency Range | 410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz |
| VSWR | 1.8:1, 1.4:1, 1.6:1 |
| Gain | -5.02dBi, -4.47dBi, -4.3dBi |
| Antenna Mounting | Adhesive / MHF4L Connector |
| Product Range | - |
| Protocol | LoRaWAN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Single Band |
|---|---|
| Frequency Range | 410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz |
| Gain | -5.02dBi, -4.47dBi, -4.3dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear |
| Antenna Type | FPC |
|---|---|
| VSWR | 1.8:1, 1.4:1, 1.6:1 |
| Antenna Mounting | Adhesive / MHF4L Connector |
| Protocol | LoRaWAN |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
