Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000926-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4833985
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$111.110 |
| 10+ | NT$76.660 |
| 25+ | NT$72.730 |
| 50+ | NT$68.790 |
| 100+ | NT$64.850 |
| 500+ | NT$62.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$111.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000926-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4833985
Technical Datasheet
Antenna BandSingle Band
Antenna TypeFPC
Frequency Range410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
Antenna MountingAdhesive / MHF4L Connector
Product Range-
ProtocolLoRaWAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Single Band
Frequency Range
410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
Gain
2.75dBi, -3.07dBi, -3.18dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
FPC
VSWR
1.7:1, 1.8:1, 2.3:1
Antenna Mounting
Adhesive / MHF4L Connector
Protocol
LoRaWAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
