Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000938-80Copy
Manufacturer Standard Lead Time23 weeks
Order Code4816242
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,609.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,609.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000938-80Copy
Manufacturer Standard Lead Time23 weeks
Order Code4816242
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000938-01
IC FunctionCeramic Chip Antenna
Kit ContentsEvaluation Board L000938-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L000938-80 is a multi band, 5G, internal/embedded mount, SMT chip antenna evaluation board.
- Omnidirectional antenna
- 5G communication protocol
- Frequency band range from 617 to 7125MHz
- Gain of 1.8dB max
- 50 ohm impedance
- VSWR (max) is <4.5:1
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
L000938-01
Kit Contents
Evaluation Board L000938-01
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
TE Connectivity
IC Function
Ceramic Chip Antenna
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
