Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000941-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code4732405
Your Part Number
748 In Stock
Need more?
748 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.850 |
| 5+ | NT$54.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000941-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code4732405
Technical Datasheet
Antenna Type5G / Cellular / LTE / NB-IoT / Cat-M
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF4L Connector
Gain2.24dBi
VSWR2.2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / Cellular / LTE / NB-IoT / Cat-M
Frequency Max
5GHz
Gain
2.24dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.4GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
