Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001016-01Copy |
| Order Code | 5136197 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$51.840 |
| 10+ | NT$50.800 |
| 25+ | NT$49.770 |
| 50+ | NT$48.730 |
| 100+ | NT$48.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001016-01Copy |
| Order Code | 5136197 |
| Technical Datasheet | |
| Antenna Band | Ultra-Wideband |
| Antenna Type | PCB |
| Frequency Range | 7.7376GHz to 8.2368GHz, 8.2368GHz to 8.736GHz |
| VSWR | 2:1 |
| Gain | 3.4dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | UWB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Ultra-Wideband |
|---|---|
| Frequency Range | 7.7376GHz to 8.2368GHz, 8.2368GHz to 8.736GHz |
| Gain | 3.4dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear |
| Antenna Type | PCB |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | SMD |
| Protocol | UWB |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
