Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001119-01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel4861014RL Cut Tape4861014 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$265.050 | NT$265.05 |
| Total Price | NT$265.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$265.050 |
| 5+ | NT$259.770 |
| 10+ | NT$254.470 |
| 50+ | NT$249.180 |
| 100+ | NT$245.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001119-01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel4861014RL Cut Tape4861014 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Patch |
| Frequency Range | 900MHz to 928MHz |
| VSWR | 2:1 |
| Gain | 4.1dBic |
| Antenna Mounting | Adhesive / Pin |
| Product Range | - |
| Protocol | LoRaWAN / Sigfox |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Antenna Polarisation | Circular |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 900MHz to 928MHz |
| Gain | 4.1dBic |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Circular |
| Antenna Type | Patch |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | Adhesive / Pin |
| Protocol | LoRaWAN / Sigfox |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
