Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,464.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,464.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001119-80Copy
Order Code4861015
Technical Datasheet
Board TypeEvaluation Board
IC FunctionCeramic Patch Antenna
Kit ContentsEvaluation Board L001119-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L001119-80 is a 915MHz directional embedded ceramic patch antenna.
- Antenna is for LPWA applications including LoRaWAN, Sigfox, remote controls
- Passive patch antenna
- Through-hole pin and adhesive on bottom assembly
- No matching circuits required
- < 2:1 at 915MHz VSWR (centre frequency)
- Typical 4.1dBic at 915MHz peak gain at zenith
- Average gain is -2.7dB at 915MHz
- Axial ratio: < 2 at 915MHz
- Feed point impedance is 50 ohms
- Operating temperature range from -40°C to +105°C
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Evaluation Board L001119-01
SVHC
No SVHC (25-Jun-2025)
IC Function
Ceramic Patch Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
