Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001255-01Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4974675 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
48 more incoming. You can reserve stock now
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,685.250 |
| 5+ | NT$2,419.530 |
| 10+ | NT$2,153.810 |
| 50+ | NT$2,065.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,685.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001255-01Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4974675 |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Dome/Puck |
| Frequency Range | 617-698MHz, 698-960MHz, 1.427-1.695GHz, 1.695-2.7GHz, 3.3-4.2GHz, 4.4-6GHz, 6-6.5GHz, 6.5-7.125GHz |
| VSWR | 2.5:1, 2:1, 4:1, 3:1 |
| Gain | 4.5dBi, 5dBi, 5.5dBi, 6dBi, 6.5dBi, 7.5dBi |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | 5G / 4G / Cellular / IoT |
| Antenna Case / Package | 45mm x 92mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 617-698MHz, 698-960MHz, 1.427-1.695GHz, 1.695-2.7GHz, 3.3-4.2GHz, 4.4-6GHz, 6-6.5GHz, 6.5-7.125GHz |
| Gain | 4.5dBi, 5dBi, 5.5dBi, 6dBi, 6.5dBi, 7.5dBi |
| Product Range | - |
| Antenna Case / Package | 45mm x 92mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Dome/Puck |
|---|---|
| VSWR | 2.5:1, 2:1, 4:1, 3:1 |
| Antenna Mounting | N Connector |
| Protocol | 5G / 4G / Cellular / IoT |
| Operating Temperature Min | -55°C |
| Antenna Polarisation | Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
