Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001258-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4737670
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,398.580 |
| 5+ | NT$6,735.640 |
| 10+ | NT$6,187.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,398.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001258-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4737670
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingStud Mount / SMA Connector
Gain6.6dBi
VSWR1.2
Input Power30W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
3G / 4G / 5G / CBRS / Cellular / GNSS / IoT / ISM / LTE / MIMO / TN / NTN / WiFi
Frequency Max
6GHz
Gain
6.6dBi
Input Power
30W
Antenna Polarisation
Linear, Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.9GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
1.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
