Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001266-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737671
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,660.760 |
| 5+ | NT$1,467.940 |
| 10+ | NT$1,275.120 |
| 50+ | NT$1,259.930 |
| 100+ | NT$1,244.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,660.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001266-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737671
Technical Datasheet
Frequency Min4.4GHz
Frequency Max5.925GHz
Antenna MountingStud Mount / SMA Connector
Gain-4.6dBi
VSWR1.6
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
2G / 3G / 4G / 5G / CBRS / Cellular / Dome / IoT / ISM / LTE / Puck / TN / NTN
Frequency Max
5.925GHz
Gain
-4.6dBi
Input Power
-
Antenna Polarisation
-
SVHC
Lead (04-Feb-2026)
Frequency Min
4.4GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
1.6
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
