Print Page
L001267-01
External Antenna, Terminal/Duck, Wide Band, Linear/Omni, 3.3-3.8GHz, 3.2dBi Gain, 2.1 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001267-01Copy |
| Order Code | 4974676 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$734.790 |
| 5+ | NT$662.080 |
| 10+ | NT$589.230 |
| 50+ | NT$577.920 |
| 100+ | NT$566.600 |
| 250+ | NT$545.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$734.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001267-01Copy |
| Order Code | 4974676 |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Terminal, Duck |
| Frequency Range | 617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.4-2.485GHz, 2.496-2.69GHz, 3.3-3.8GHz |
| VSWR | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.1 |
| Gain | 3.4dBi, 4.8dBi, 5dBi, 3.9dBi, 3.4dBi, 4.1dBi, 4.6dBi, 3.2dBi |
| Antenna Mounting | SMA Connector |
| Product Range | - |
| Protocol | 5G / 4G / Cat-M / NB-IoT / Cellular / LTE |
| Antenna Case / Package | 8mm x 78.7 mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 130°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.4-2.485GHz, 2.496-2.69GHz, 3.3-3.8GHz |
| Gain | 3.4dBi, 4.8dBi, 5dBi, 3.9dBi, 3.4dBi, 4.1dBi, 4.6dBi, 3.2dBi |
| Product Range | - |
| Antenna Case / Package | 8mm x 78.7 mm |
| Operating Temperature Max | 130°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Terminal, Duck |
|---|---|
| VSWR | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.1 |
| Antenna Mounting | SMA Connector |
| Protocol | 5G / 4G / Cat-M / NB-IoT / Cellular / LTE |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
