Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001268-02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737674
Your Part Number
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,634.920 |
| 5+ | NT$2,358.380 |
| 10+ | NT$2,081.840 |
| 50+ | NT$2,050.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,634.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001268-02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737674
Technical Datasheet
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingStud Mount / SMA Connector
Gain6dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
4G / 5G / Cellular / Dome / GNSS / IoT / LTE / Puck / TN / NTN / MIMO / WiFi
Frequency Max
3.8GHz
Gain
6dBi
Input Power
20W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3.3GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
