Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001414-02Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5107744 |
| Your Part Number | |
| Technical Datasheet |
478 In Stock
Need more?
478 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$689.500 |
| 5+ | NT$624.060 |
| 10+ | NT$558.620 |
| 50+ | NT$542.260 |
| 100+ | NT$525.900 |
| 250+ | NT$502.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$689.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001414-02Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5107744 |
| Technical Datasheet | |
| Antenna Band | Triple Band |
| Antenna Type | Dome/Puck |
| Frequency Range | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.3GHz to 3.8GHz |
| Antenna Mounting | Wall / SMA Connector |
| Product Range | - |
| Protocol | 2G, 3G, 4G/5G Cellular, LTE |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 90°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Triple Band |
|---|---|
| Frequency Range | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.3GHz to 3.8GHz |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | Dome/Puck |
|---|---|
| Antenna Mounting | Wall / SMA Connector |
| Protocol | 2G, 3G, 4G/5G Cellular, LTE |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
