Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001415-01Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5110615 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$595.710 |
| 5+ | NT$543.910 |
| 10+ | NT$492.100 |
| 50+ | NT$473.810 |
| 100+ | NT$455.510 |
| 250+ | NT$433.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$595.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L001415-01Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5110615 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Puck |
| Frequency Range | 868MHz to 915GHz |
| VSWR | 2.3:1 |
| Antenna Mounting | Adhesive / SMA Connector |
| Product Range | - |
| Protocol | ISM / LoRa / Wi-Fi HaLow / Sigfox / IoT |
| Antenna Case / Package | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 90°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 868MHz to 915GHz |
| Antenna Mounting | Adhesive / SMA Connector |
| Protocol | ISM / LoRa / Wi-Fi HaLow / Sigfox / IoT |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear |
| Antenna Type | Puck |
|---|---|
| VSWR | 2.3:1 |
| Product Range | - |
| Antenna Case / Package | - |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85299096 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
