Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-TYC-050100-HLCopy
Order Code8316759
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-TYC-050100-HLCopy
Order Code8316759
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label LegendHarmonised Core Colour Introduction
Label Colour-
Pack Quantity10
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
100mm
Label Material
Polyester
Label Colour
-
Product Range
-
Label Height
50mm
Label Diameter
-
Label Legend
Harmonised Core Colour Introduction
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
