Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12L2
Order Code1289066
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12L2
Order Code1289066
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialVinyl
Label LegendL2
Label ColourWhite on Black
Pack Quantity10
Product RangeTUK SGACK902S Keystone Coupler
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Vinyl
Label Colour
White on Black
Product Range
TUK SGACK902S Keystone Coupler
Label Height
-
Label Diameter
12.5mm
Label Legend
L2
Pack Quantity
10
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005