Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM902-2244Copy
Order Code4867113
Product RangeHDP20 Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$160.490 |
| 10+ | NT$136.370 |
| 100+ | NT$121.720 |
| 250+ | NT$111.210 |
| 500+ | NT$105.890 |
| 1000+ | NT$102.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$160.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM902-2244Copy
Order Code4867113
Product RangeHDP20 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAMP HDP20 Series Size 24 Circular Connectors
Connector Shell Size24
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Product RangeHDP20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
24
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
AMP HDP20 Series Size 24 Circular Connectors
Cable Exit Angle
180°
Product Range
HDP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
