Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA01
Order Code3290090
Product RangeMS5840 Series
Also Known As20000980-00
Your Part Number
Technical Datasheet
5,020 In Stock
Need more?
5020 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$231.850 |
| 10+ | NT$222.540 |
| 25+ | NT$211.450 |
| 50+ | NT$203.840 |
| 100+ | NT$196.890 |
| 250+ | NT$194.050 |
| 500+ | NT$191.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$231.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA01
Order Code3290090
Product RangeMS5840 Series
Also Known As20000980-00
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Sensor Output TypeI2C Digital
Pressure Measurement TypeAbsolute
Operating Pressure Max1.2bar
Voltage Rating3V
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Port Style-
Supply Current20.09µA
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5840 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Operating Pressure Max
1.2bar
Supply Voltage Min
1.5V
Port Style
-
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5840 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
300mbar
Pressure Measurement Type
Absolute
Voltage Rating
3V
Supply Voltage Max
3.6V
Supply Current
20.09µA
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109