Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | PRFDD3-16F-BB0EWCopy |
| Order Code | 7693028 |
| Product Range | PRF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | PRFDD3-16F-BB0EWCopy |
| Order Code | 7693028 |
| Product Range | PRF Series |
| Technical Datasheet | |
| Switch Operation | On-Off-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | PRF Series |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 30mm |
| Panel Cutout Width | 22mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for PRFDD3-16F-BB0EW
2 Products Found
Technical Specifications
| Switch Operation | On-Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | 30mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (17-Dec-2014) |
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | PRF Series |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 22mm |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
