Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | RFHD4024WGCopy |
| Order Code | 9659625 |
| Product Range | RF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | RFHD4024WGCopy |
| Order Code | 9659625 |
| Product Range | RF Series |
| Technical Datasheet | |
| Contact Configuration | SPST |
| Coil Voltage | 24VDC |
| Contact Current | 16A |
| Product Range | RF Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Contact Configuration | SPST |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 1.44kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RF Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
